Stainless Steel Pre-Cut Shim, 75mm x 75mm x 0.05mm

RS Stock No.: 831-911Brand: RS PRO
brand-logo
View all in Pre-Cut Shims

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Thickness

0.05mm

Length

75mm

Width

75mm

Slot Width

21mm

Country of Origin

United Kingdom

You may be interested in
Stainless Steel Pre-Cut Shim, 75mm x 75mm x 0.1mm
EGP 399.91Each (In a Pack of 10) (ex VAT)
Stainless Steel Pre-Cut Shim, 75mm x 75mm x 0.25mm
EGP 440.87Each (In a Pack of 10) (ex VAT)
Stainless Steel Pre-Cut Shim, 75mm x 75mm x 0.5mm
EGP 513.72Each (In a Pack of 10) (ex VAT)
Stainless Steel Pre-Cut Shim, 75mm x 75mm x 1mm
EGP 666.68Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

EGP 3,572.50

EGP 357.25 Each (In a Pack of 10) (ex VAT)

Stainless Steel Pre-Cut Shim, 75mm x 75mm x 0.05mm

EGP 3,572.50

EGP 357.25 Each (In a Pack of 10) (ex VAT)

Stainless Steel Pre-Cut Shim, 75mm x 75mm x 0.05mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Stainless Steel Pre-Cut Shim, 75mm x 75mm x 0.1mm
EGP 399.91Each (In a Pack of 10) (ex VAT)
Stainless Steel Pre-Cut Shim, 75mm x 75mm x 0.25mm
EGP 440.87Each (In a Pack of 10) (ex VAT)
Stainless Steel Pre-Cut Shim, 75mm x 75mm x 0.5mm
EGP 513.72Each (In a Pack of 10) (ex VAT)
Stainless Steel Pre-Cut Shim, 75mm x 75mm x 1mm
EGP 666.68Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Thickness

0.05mm

Length

75mm

Width

75mm

Slot Width

21mm

Country of Origin

United Kingdom

You may be interested in
Stainless Steel Pre-Cut Shim, 75mm x 75mm x 0.1mm
EGP 399.91Each (In a Pack of 10) (ex VAT)
Stainless Steel Pre-Cut Shim, 75mm x 75mm x 0.25mm
EGP 440.87Each (In a Pack of 10) (ex VAT)
Stainless Steel Pre-Cut Shim, 75mm x 75mm x 0.5mm
EGP 513.72Each (In a Pack of 10) (ex VAT)
Stainless Steel Pre-Cut Shim, 75mm x 75mm x 1mm
EGP 666.68Each (In a Pack of 10) (ex VAT)