Square Bracket 1 Hole, 12mm Holes, M10 x 40 x 5mm

RS Stock No.: 176-6956Brand: RS PRO
brand-logo
View all in Flat Fittings

Technical Document

Specifications

Brand

RS Pro

Shape Type

Square

Dimensions

M10 x 40 x 5mm

Number of Holes

1

Fixing Hole Diameter

12mm

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

EGP 8,106.50

EGP 162.13 Each (In a Bag of 50) (ex VAT)

Square Bracket 1 Hole, 12mm Holes, M10 x 40 x 5mm

EGP 8,106.50

EGP 162.13 Each (In a Bag of 50) (ex VAT)

Square Bracket 1 Hole, 12mm Holes, M10 x 40 x 5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Shape Type

Square

Dimensions

M10 x 40 x 5mm

Number of Holes

1

Fixing Hole Diameter

12mm

Country of Origin

India

You may be interested in