Safety Poster, Vinyl, English, 300 mm, 150mm

RS Stock No.: 211-1180Brand: RS PRO
brand-logo
View all in Safety Posters

Technical Document

Specifications

Brand

RS Pro

Text Language

English

Height

300 mm

Material

Vinyl

Self-Adhesive

Yes

Quantity Per Package

1

Width

150mm

Country of Origin

United Kingdom

Product details

Self-Adhesive Signs & Posters

3M range of self-adhesive ESD labels.

Standards

Conforms to BS EN 61340-5-1

EGP 435.86

EGP 435.86 Each (ex VAT)

Safety Poster, Vinyl, English, 300 mm, 150mm

EGP 435.86

EGP 435.86 Each (ex VAT)

Safety Poster, Vinyl, English, 300 mm, 150mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Text Language

English

Height

300 mm

Material

Vinyl

Self-Adhesive

Yes

Quantity Per Package

1

Width

150mm

Country of Origin

United Kingdom

Product details

Self-Adhesive Signs & Posters

3M range of self-adhesive ESD labels.

Standards

Conforms to BS EN 61340-5-1