Non-maintained hanging exit luminaire
Technical Document
Specifications
Brand
RS ProProduct details
Hanging Exit Luminaire
Illuminated hanging exit sign, with a polished brass finish
Designed to be wall hung above a doorway or ceiling mounted using the brass effect suspension chains provided (max length 1 metre)
230V rated
3 hours emergency duration
Exit Routes & Route Guides
There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProProduct details
Hanging Exit Luminaire
Illuminated hanging exit sign, with a polished brass finish
Designed to be wall hung above a doorway or ceiling mounted using the brass effect suspension chains provided (max length 1 metre)
230V rated
3 hours emergency duration
Exit Routes & Route Guides
There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.