Technical Document
Specifications
Brand
RS ProSeries
RS4010
Gender
Men
Shoe Size EU
44
Shoe Size UK
10
Shoe Size US
11
Colour
Black
Safety Toe
Yes
Safety Toe Type
Fibreglass
Anti-Static
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S1P
Midsole Type
Composite
Slip Resistance Rating
SRC
Upper Material
TPU
Shoe Size JP/CN
28.5
Country of Origin
China
EGP 8,452.78
EGP 8,452.78 1 Pair (ex VAT)
1
EGP 8,452.78
EGP 8,452.78 1 Pair (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSeries
RS4010
Gender
Men
Shoe Size EU
44
Shoe Size UK
10
Shoe Size US
11
Colour
Black
Safety Toe
Yes
Safety Toe Type
Fibreglass
Anti-Static
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S1P
Midsole Type
Composite
Slip Resistance Rating
SRC
Upper Material
TPU
Shoe Size JP/CN
28.5
Country of Origin
China