Technical Document
Specifications
Brand
RS ProSeries
RS360
Gender
Women
Shoe Size EU
36
Shoe Size UK
3
Shoe Size US
4
Colour
Black/Red
Safety Toe Type
Fibreglass
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S1P
Upper Material
Suede
Slip Resistance Rating
SRC
Midsole Type
Composite
Shoe Size JP/CN
22
Country of Origin
China
EGP 6,566.61
EGP 6,566.61 1 Pair (ex VAT)
1
EGP 6,566.61
EGP 6,566.61 1 Pair (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSeries
RS360
Gender
Women
Shoe Size EU
36
Shoe Size UK
3
Shoe Size US
4
Colour
Black/Red
Safety Toe Type
Fibreglass
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S1P
Upper Material
Suede
Slip Resistance Rating
SRC
Midsole Type
Composite
Shoe Size JP/CN
22
Country of Origin
China