Technical Document
Specifications
Brand
RS ProSeries
RS35
Gender
Women
Shoe Size EU
38
Shoe Size UK
5
Shoe Size US
6
Colour
Honey
Safety Toe Type
Fibreglass
Safety Toe
Yes
Anti-Static
No
ESD Safe
No
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Midsole Type
Composite
Sole Material
Nitrile Rubber
Upper Material
Leather
Anti-Slip
Yes
Slip Resistance Rating
SRA
Shoe Size JP/CN
240
Country of Origin
China
EGP 9,636.87
EGP 9,636.87 1 Pair (ex VAT)
1
EGP 9,636.87
EGP 9,636.87 1 Pair (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSeries
RS35
Gender
Women
Shoe Size EU
38
Shoe Size UK
5
Shoe Size US
6
Colour
Honey
Safety Toe Type
Fibreglass
Safety Toe
Yes
Anti-Static
No
ESD Safe
No
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Midsole Type
Composite
Sole Material
Nitrile Rubber
Upper Material
Leather
Anti-Slip
Yes
Slip Resistance Rating
SRA
Shoe Size JP/CN
240
Country of Origin
China