RS PROImperial Dial Indicator, Maximum of 0.5 in Measurement Range, 0.001 in Resolution , ±0.008 mm Accuracy With UKAS

RS Stock No.: 192-5853Brand: RS PRO
brand-logo
View all in Dial Indicators

Technical Document

Specifications

Brand

RS Pro

Maximum Measurement

0.5in

Accuracy

±0.008 mm

Resolution

0.001 in

Calibrated

UKAS

Measurement Range

Maximum of 0.5 in

Imperial or Metric

Imperial

Country of Origin

China

Product details

RS Pro Plunger Dial Indicator

A precision plunger dial indicator with a large 60mm/ 2.35in dial. Ideal or general purpose workshop or precision machine shop use.

Rotating bezel with bevel lock
Adjustable dial
Built in tolerance pointers
M2.5 diameter ball anvil measuring contact
Lug back mounting fitted as standard

Stock information temporarily unavailable.

EGP 9,149.54

EGP 9,149.54 Each (ex VAT)

RS PROImperial Dial Indicator, Maximum of 0.5 in Measurement Range, 0.001 in Resolution , ±0.008 mm Accuracy With UKAS

EGP 9,149.54

EGP 9,149.54 Each (ex VAT)

RS PROImperial Dial Indicator, Maximum of 0.5 in Measurement Range, 0.001 in Resolution , ±0.008 mm Accuracy With UKAS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Measurement

0.5in

Accuracy

±0.008 mm

Resolution

0.001 in

Calibrated

UKAS

Measurement Range

Maximum of 0.5 in

Imperial or Metric

Imperial

Country of Origin

China

Product details

RS Pro Plunger Dial Indicator

A precision plunger dial indicator with a large 60mm/ 2.35in dial. Ideal or general purpose workshop or precision machine shop use.

Rotating bezel with bevel lock
Adjustable dial
Built in tolerance pointers
M2.5 diameter ball anvil measuring contact
Lug back mounting fitted as standard