RS PRO1.6 → 2.6V Yellow LED 3 mm Through Hole

Technical Document
Specifications
Brand
RS ProLED Colours
Yellow
Package Type
3 mm
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
1.6 → 2.6V
Luminous Intensity
13 → 20mcd
Number of Pins
2
Viewing Angle
80°
Lens Shape
Round
Dominant Wavelength
588nm
Dimensions
3 x 4.5mm
Forward Current
25mA
Lens Colour
Yellow
Country of Origin
China
EGP 8,050.00
EGP 8.05 Each (In a Bag of 1000) (ex VAT)
1000
EGP 8,050.00
EGP 8.05 Each (In a Bag of 1000) (ex VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLED Colours
Yellow
Package Type
3 mm
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
1.6 → 2.6V
Luminous Intensity
13 → 20mcd
Number of Pins
2
Viewing Angle
80°
Lens Shape
Round
Dominant Wavelength
588nm
Dimensions
3 x 4.5mm
Forward Current
25mA
Lens Colour
Yellow
Country of Origin
China