RS PRO1.6 → 2.6V Red LED 3 mm Through Hole

RS Stock No.: 254-5703Brand: RS PRO
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

RS Pro

LED Colours

Red

LED Colour(s)

Red

Package Type

3 mm

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

1.6 → 2.6V

Luminous Intensity

1 → 3mcd

Number of Pins

2

Viewing Angle

80°

Lens Shape

Round

Dominant Wavelength

635nm

Lens Colour

Red

Dimensions

3 x 4.5mm

Forward Current

25mA

Country of Origin

China

Stock information temporarily unavailable.

EGP 38.90

EGP 7.78 Each (In a Pack of 5) (ex VAT)

RS PRO1.6 → 2.6V Red LED 3 mm Through Hole

EGP 38.90

EGP 7.78 Each (In a Pack of 5) (ex VAT)

RS PRO1.6 → 2.6V Red LED 3 mm Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

LED Colours

Red

LED Colour(s)

Red

Package Type

3 mm

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

1.6 → 2.6V

Luminous Intensity

1 → 3mcd

Number of Pins

2

Viewing Angle

80°

Lens Shape

Round

Dominant Wavelength

635nm

Lens Colour

Red

Dimensions

3 x 4.5mm

Forward Current

25mA

Country of Origin

China