RS PRO1.6 → 2.4V Yellow-Green LED 5 mm Through Hole

RS Stock No.: 254-5715Brand: RS PRO
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

RS Pro

LED Colours

Yellow-Green

Package Type

5 mm

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

1.6 → 2.4V

Luminous Intensity

13 → 30mcd

Number of Pins

2

Viewing Angle

60°

Lens Shape

Round

Dominant Wavelength

571nm

Dimensions

5 x 8.7mm

Forward Current

25mA

Lens Colour

Green

Country of Origin

China

EGP 28.10

EGP 5.62 Each (In a Pack of 5) (ex VAT)

RS PRO1.6 → 2.4V Yellow-Green LED 5 mm Through Hole

EGP 28.10

EGP 5.62 Each (In a Pack of 5) (ex VAT)

RS PRO1.6 → 2.4V Yellow-Green LED 5 mm Through Hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

LED Colours

Yellow-Green

Package Type

5 mm

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

1.6 → 2.4V

Luminous Intensity

13 → 30mcd

Number of Pins

2

Viewing Angle

60°

Lens Shape

Round

Dominant Wavelength

571nm

Dimensions

5 x 8.7mm

Forward Current

25mA

Lens Colour

Green

Country of Origin

China