RS PRO1.6 → 2.4V Red LED 3 mm Through Hole

RS Stock No.: 254-5698Brand: RS PRO
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

RS Pro

LED Colours

Red

Package Type

3 mm

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

1.6 → 2.4V

Luminous Intensity

1300 → 2200mcd

Number of Pins

2

Viewing Angle

30°

Lens Shape

Round

Dominant Wavelength

640nm

Dimensions

3 x 4.5mm

Forward Current

25mA

Lens Colour

Water Clear

Country of Origin

China

EGP 12,030.00

EGP 12.03 Each (In a Bag of 1000) (ex VAT)

RS PRO1.6 → 2.4V Red LED 3 mm Through Hole

EGP 12,030.00

EGP 12.03 Each (In a Bag of 1000) (ex VAT)

RS PRO1.6 → 2.4V Red LED 3 mm Through Hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

LED Colours

Red

Package Type

3 mm

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

1.6 → 2.4V

Luminous Intensity

1300 → 2200mcd

Number of Pins

2

Viewing Angle

30°

Lens Shape

Round

Dominant Wavelength

640nm

Dimensions

3 x 4.5mm

Forward Current

25mA

Lens Colour

Water Clear

Country of Origin

China