RS PRO Zinc Plated Steel Self Drilling Screw #10 x 1/2in Long

RS Stock No.: 245-3084Brand: RS PRO
View all in Self Drilling Screws

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Thread Size UTS

#10

Imperial or Metric

Imperial

Length Imperial

1/2in

Drive Type

Hex

Finish

Zinc Plated

Head Shape

Hex Washer

You may be interested in

EGP 1,471.00

EGP 14.71 Each (In a Pack of 100) (ex VAT)

RS PRO Zinc Plated Steel Self Drilling Screw #10 x 1/2in Long

EGP 1,471.00

EGP 14.71 Each (In a Pack of 100) (ex VAT)

RS PRO Zinc Plated Steel Self Drilling Screw #10 x 1/2in Long

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Thread Size UTS

#10

Imperial or Metric

Imperial

Length Imperial

1/2in

Drive Type

Hex

Finish

Zinc Plated

Head Shape

Hex Washer

You may be interested in