RS PRO Zinc Plated Steel Flat Head Self Tapping Screw, N°#8 x 3/4in Long
RS Stock No.: 245-3012Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength Imperial
3/4in
Thread Size UTS
#8
Imperial or Metric
Imperial
Head Shape
Flat
Drive Type
Phillips
Finish
Zinc Plated
Material
Steel
Stock information temporarily unavailable.
EGP 891.00
EGP 8.91 Each (In a Pack of 100) (ex VAT)
RS PRO Zinc Plated Steel Flat Head Self Tapping Screw, N°#8 x 3/4in Long
100
EGP 891.00
EGP 8.91 Each (In a Pack of 100) (ex VAT)
RS PRO Zinc Plated Steel Flat Head Self Tapping Screw, N°#8 x 3/4in Long
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength Imperial
3/4in
Thread Size UTS
#8
Imperial or Metric
Imperial
Head Shape
Flat
Drive Type
Phillips
Finish
Zinc Plated
Material
Steel