RS PRO Zinc-Plated Mild Steel Thumb Screw Worm Drive, 12mm Band Width, 16 → 22mm ID

RS Stock No.: 145-0290Brand: RS PRO
brand-logo
View all in Hose Clips & Jubilee Clips

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

16 → 22mm

Clip Type

Worm Drive

Material

Zinc-Plated Mild Steel

Inside Diameter Minimum

16mm

Inside Diameter Maximum

22mm

Band Width

12mm

Screw/Bolt Head

Thumb Screw

Country of Origin

Thailand

Product details

RS Pro Worm Drive Hose Clips

These hose clips are made from the finest cold rolled steel with a special surface treatment. The band is processed to erase any burrs from the edges and to increase strength ensuring a high destructive torque. It protects soft hoses from damage during installation, providing exterior hose wall protection. The housing is riveted for extra strength and provides smooth contact with the hose.

Standard worm-drive hose clips to BS5315 available in Mild Steel
Clips are marked with BSI kitemark and appropriate BS size number
Recommended tightening torque is dependent upon clip size as follows:
12-20 mm=4.5 Nm 22-25 mm=5.6 Nm 30-40 mm=6.8 Nm 50 mm=7.9 Nm

You may be interested in
HI-GRIP Steel Wing Worm Drive, 13mm Band Width, 14 → 22mm ID
EGP 198.78Each (In a Pack of 5) (ex VAT)

EGP 820.11

EGP 820.11 1 Bag of 5 (ex VAT)

RS PRO Zinc-Plated Mild Steel Thumb Screw Worm Drive, 12mm Band Width, 16 → 22mm ID

EGP 820.11

EGP 820.11 1 Bag of 5 (ex VAT)

RS PRO Zinc-Plated Mild Steel Thumb Screw Worm Drive, 12mm Band Width, 16 → 22mm ID

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
HI-GRIP Steel Wing Worm Drive, 13mm Band Width, 14 → 22mm ID
EGP 198.78Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

16 → 22mm

Clip Type

Worm Drive

Material

Zinc-Plated Mild Steel

Inside Diameter Minimum

16mm

Inside Diameter Maximum

22mm

Band Width

12mm

Screw/Bolt Head

Thumb Screw

Country of Origin

Thailand

Product details

RS Pro Worm Drive Hose Clips

These hose clips are made from the finest cold rolled steel with a special surface treatment. The band is processed to erase any burrs from the edges and to increase strength ensuring a high destructive torque. It protects soft hoses from damage during installation, providing exterior hose wall protection. The housing is riveted for extra strength and provides smooth contact with the hose.

Standard worm-drive hose clips to BS5315 available in Mild Steel
Clips are marked with BSI kitemark and appropriate BS size number
Recommended tightening torque is dependent upon clip size as follows:
12-20 mm=4.5 Nm 22-25 mm=5.6 Nm 30-40 mm=6.8 Nm 50 mm=7.9 Nm

You may be interested in
HI-GRIP Steel Wing Worm Drive, 13mm Band Width, 14 → 22mm ID
EGP 198.78Each (In a Pack of 5) (ex VAT)