RS PRO Zinc Plated Mild Steel Threaded Rod, M8, 110mm
RS Stock No.: 175-7019Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
M8
Material
Mild Steel
Length
110mm
Thread Length Style
Fully Threaded
Finish
Zinc Plated
Standards Met
DIN 976A
Thread Length A
110mm
EGP 812.71
EGP 812.71 1 Bag of 5 (ex VAT)
RS PRO Zinc Plated Mild Steel Threaded Rod, M8, 110mm
1
EGP 812.71
EGP 812.71 1 Bag of 5 (ex VAT)
RS PRO Zinc Plated Mild Steel Threaded Rod, M8, 110mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProThread Size
M8
Material
Mild Steel
Length
110mm
Thread Length Style
Fully Threaded
Finish
Zinc Plated
Standards Met
DIN 976A
Thread Length A
110mm