RS PRO Zinc Plated Mild Steel Threaded Rod, M4, 45mm
RS Stock No.: 175-6975Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
M4
Material
Mild Steel
Length
45mm
Thread Length Style
Fully Threaded
Finish
Zinc Plated
Standards Met
DIN 976A
Thread Length A
45mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
EGP 1,340.12
EGP 1,340.12 1 Bag of 50 (ex VAT)
RS PRO Zinc Plated Mild Steel Threaded Rod, M4, 45mm
1
EGP 1,340.12
EGP 1,340.12 1 Bag of 50 (ex VAT)
RS PRO Zinc Plated Mild Steel Threaded Rod, M4, 45mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M4
Material
Mild Steel
Length
45mm
Thread Length Style
Fully Threaded
Finish
Zinc Plated
Standards Met
DIN 976A
Thread Length A
45mm
Country of Origin
United Kingdom