RS PRO Yellow Nitrile Heat Resistant Reusable Gloves, Size 9, Large, Nitrile Coating
RS Stock No.: 787-2133Brand: RS PRO

Technical Document
Specifications
Brand
RS ProGlove Size
9, Large
Primary Glove Application
Heat Resistant
Glove Material
Nitrile
Main Colour of Glove
Yellow
Glove Coating
Nitrile
Number of Gloves
20
Country of Origin
China
You may be interested in
Mapa TEMP-DEX 710 Yellow Nitrile Heat Resistant Work Gloves, Size 9, Nitrile Foam CoatingBrand: Mapa
EGP 743.491 Pair (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Yellow Nitrile Heat Resistant Reusable Gloves, Size 9, Large, Nitrile Coating
1
P.O.A.
RS PRO Yellow Nitrile Heat Resistant Reusable Gloves, Size 9, Large, Nitrile Coating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Mapa TEMP-DEX 710 Yellow Nitrile Heat Resistant Work Gloves, Size 9, Nitrile Foam CoatingBrand: Mapa
EGP 743.491 Pair (ex VAT)
Technical Document
Specifications
Brand
RS ProGlove Size
9, Large
Primary Glove Application
Heat Resistant
Glove Material
Nitrile
Main Colour of Glove
Yellow
Glove Coating
Nitrile
Number of Gloves
20
Country of Origin
China
You may be interested in
Mapa TEMP-DEX 710 Yellow Nitrile Heat Resistant Work Gloves, Size 9, Nitrile Foam CoatingBrand: Mapa
EGP 743.491 Pair (ex VAT)