RS PRO Yellow Female Banana Connector, 2mm Connector, 10A, 600V, Gold Plating
RS Stock No.: 280-086Brand: RS PRO

Technical Document
Specifications
Brand
RS ProColour
Yellow
Gender
Female
Voltage Rating
600V
Connector Size
2mm
Current Rating
10A
Contact Plating
Gold
Country of Origin
United Kingdom
Stock information temporarily unavailable.
EGP 431.57
EGP 431.57 Each (ex VAT)
RS PRO Yellow Female Banana Connector, 2mm Connector, 10A, 600V, Gold Plating
1
EGP 431.57
EGP 431.57 Each (ex VAT)
RS PRO Yellow Female Banana Connector, 2mm Connector, 10A, 600V, Gold Plating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProColour
Yellow
Gender
Female
Voltage Rating
600V
Connector Size
2mm
Current Rating
10A
Contact Plating
Gold
Country of Origin
United Kingdom