RS PRO Yellow ABS, Steel, PVC Safety Lockout Padlocks, 6mm Shackle, 48mm Attachment
RS Stock No.: 180-6819Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Safety Lockout Padlocks
Colour
Yellow
Material
ABS, Steel, PVC
Attachment Point Maximum Size
48mm
Lock Shackle Maximum Diameter
6mm
Risk Type
Electrical & Mechanical Risk
Shackle Length
48mm
Country of Origin
India
Stock information temporarily unavailable.
EGP 1,940.89
EGP 1,940.89 Each (ex VAT)
RS PRO Yellow ABS, Steel, PVC Safety Lockout Padlocks, 6mm Shackle, 48mm Attachment
1
EGP 1,940.89
EGP 1,940.89 Each (ex VAT)
RS PRO Yellow ABS, Steel, PVC Safety Lockout Padlocks, 6mm Shackle, 48mm Attachment
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Safety Lockout Padlocks
Colour
Yellow
Material
ABS, Steel, PVC
Attachment Point Maximum Size
48mm
Lock Shackle Maximum Diameter
6mm
Risk Type
Electrical & Mechanical Risk
Shackle Length
48mm
Country of Origin
India