RS PRO Yellow 0.26mm² Hook Up Wire, 23 AWG, 3/0.07 mm, 100m, PVC Insulation

RS Stock No.: 860-6710Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.26mm²

Sheath Colour

Yellow

American Wire Gauge

23 AWG

Core Strands

3/0.07 mm

Length

100m

Insulation material

PVC

Outer Diameter

1.7mm

Voltage Rating

250 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Conductor Material

Copper

Standards Met

RoHS Compliant

Insulation Wall Thickness

0.7mm

Number of Strands

3

Size of Strands

0.07mm

Country of Origin

China

Product details

Equipment Wire

Extra flexible equipment wires, designed for connecting mobile assemblies.

Stock information temporarily unavailable.

EGP 6,137.26

EGP 6,137.26 1 Reel of 100 Metres (ex VAT)

RS PRO Yellow 0.26mm² Hook Up Wire, 23 AWG, 3/0.07 mm, 100m, PVC Insulation

EGP 6,137.26

EGP 6,137.26 1 Reel of 100 Metres (ex VAT)

RS PRO Yellow 0.26mm² Hook Up Wire, 23 AWG, 3/0.07 mm, 100m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.26mm²

Sheath Colour

Yellow

American Wire Gauge

23 AWG

Core Strands

3/0.07 mm

Length

100m

Insulation material

PVC

Outer Diameter

1.7mm

Voltage Rating

250 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Conductor Material

Copper

Standards Met

RoHS Compliant

Insulation Wall Thickness

0.7mm

Number of Strands

3

Size of Strands

0.07mm

Country of Origin

China

Product details

Equipment Wire

Extra flexible equipment wires, designed for connecting mobile assemblies.