RS PRO Wire Stripper, 0.25mm Min, 0.8mm Max, 110 mm Overall
RS Stock No.: 176-3417Brand: RS PRO

Technical Document
Specifications
Brand
RS ProStripping Range
0.25 → 0.8mm²
Minimum Size
0.25mm
Maximum Size
0.8mm
Overall Length
110 mm
Country of Origin
Turkey
Stock information temporarily unavailable.
EGP 3,721.61
EGP 3,721.61 Each (ex VAT)
RS PRO Wire Stripper, 0.25mm Min, 0.8mm Max, 110 mm Overall
1
EGP 3,721.61
EGP 3,721.61 Each (ex VAT)
RS PRO Wire Stripper, 0.25mm Min, 0.8mm Max, 110 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProStripping Range
0.25 → 0.8mm²
Minimum Size
0.25mm
Maximum Size
0.8mm
Overall Length
110 mm
Country of Origin
Turkey