RS PRO Wire, 0.75mm Solder, 217°C Melting Point

RS Stock No.: 514-5057Brand: RS PRO
brand-logo
View all in Solder

Technical Document

Specifications

Brand

RS Pro

Wire Diameter

0.75mm

Product Form

Wire

Melting Point

217°C

Percent Silver

3%

Percent Tin

96.5%

Flux Type

Rosin

Product Weight

250g

Flux Content Percent

2.2%

Percent Copper

0.5%

You may be interested in
Solder,colophony free,96SC,0.7mm
EGP 16,925.691 Reel of 500 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Wire, 0.75mm Solder, 217°C Melting Point

P.O.A.

RS PRO Wire, 0.75mm Solder, 217°C Melting Point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Solder,colophony free,96SC,0.7mm
EGP 16,925.691 Reel of 500 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Wire Diameter

0.75mm

Product Form

Wire

Melting Point

217°C

Percent Silver

3%

Percent Tin

96.5%

Flux Type

Rosin

Product Weight

250g

Flux Content Percent

2.2%

Percent Copper

0.5%

You may be interested in
Solder,colophony free,96SC,0.7mm
EGP 16,925.691 Reel of 500 (ex VAT)