RS PRO White Silicone Rubber Sponge Sheet, 600mm x 600mm x 3mm

RS Stock No.: 506-3315Brand: RS PRO
brand-logo
View all in Rubber Sheets

Technical Document

Specifications

Brand

RS Pro

Material

Silicone

Colour

White

Density

1.25g/cm³

Length

600mm

Width

600mm

Adhesive Backing

No

Suitability

Cold Water, Hot Water

Thickness

3mm

Maximum Operating Temperature

200°C

Minimum Operating Temperature

-40°C

Flammability Rating

FMVSS 302

Elongation

450%

Country of Origin

United Kingdom

Product details

Silicone Rubber

Commercial silicone rubber sheet
Wide operational temperature range
Good electrical insulation properties
Good resistance to ozone and compression set

Stock information temporarily unavailable.

EGP 17,856.71

EGP 17,856.71 Each (ex VAT)

RS PRO White Silicone Rubber Sponge Sheet, 600mm x 600mm x 3mm

EGP 17,856.71

EGP 17,856.71 Each (ex VAT)

RS PRO White Silicone Rubber Sponge Sheet, 600mm x 600mm x 3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Silicone

Colour

White

Density

1.25g/cm³

Length

600mm

Width

600mm

Adhesive Backing

No

Suitability

Cold Water, Hot Water

Thickness

3mm

Maximum Operating Temperature

200°C

Minimum Operating Temperature

-40°C

Flammability Rating

FMVSS 302

Elongation

450%

Country of Origin

United Kingdom

Product details

Silicone Rubber

Commercial silicone rubber sheet
Wide operational temperature range
Good electrical insulation properties
Good resistance to ozone and compression set