Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO White Silicone Rubber Sponge Sheet, 1.2m x 600mm x 1.5mm

RS Stock No.: 506-3292Brand: RS PRODistrelec Article No.: 30419444
brand-logo
View all in Rubber Sheets

Technical Document

Specifications

Brand

RS Pro

Material

Silicone

Colour

White

Density

1.25g/cm³

Length

1.2m

Width

600mm

Adhesive Backing

No

Suitability

Cold Water, Hot Water

Thickness

1.5mm

Maximum Operating Temperature

200°C

Minimum Operating Temperature

-40°C

Flammability Rating

FMVSS 302

Elongation

450%

Country of Origin

United Kingdom

Product details

Silicone Rubber

Commercial silicone rubber sheet
Wide operational temperature range
Good electrical insulation properties
Good resistance to ozone and compression set

You may be interested in
Stock information temporarily unavailable.

EGP 18,257.37

EGP 18,257.37 Each (ex VAT)

RS PRO White Silicone Rubber Sponge Sheet, 1.2m x 600mm x 1.5mm

EGP 18,257.37

EGP 18,257.37 Each (ex VAT)

RS PRO White Silicone Rubber Sponge Sheet, 1.2m x 600mm x 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Silicone

Colour

White

Density

1.25g/cm³

Length

1.2m

Width

600mm

Adhesive Backing

No

Suitability

Cold Water, Hot Water

Thickness

1.5mm

Maximum Operating Temperature

200°C

Minimum Operating Temperature

-40°C

Flammability Rating

FMVSS 302

Elongation

450%

Country of Origin

United Kingdom

Product details

Silicone Rubber

Commercial silicone rubber sheet
Wide operational temperature range
Good electrical insulation properties
Good resistance to ozone and compression set

You may be interested in