RS PRO White Polyester Waterproof Work Gloves, Size M, Polyurethane Coating
RS Stock No.: 218-544Brand: RS PRO

Technical Document
Specifications
Brand
RS ProGlove Size
M
Primary Glove Application
Waterproof
Glove Material
Polyester
Main Colour of Glove
White
Glove Coating
Polyurethane
Number of Gloves
1Pair
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO White Polyester Waterproof Work Gloves, Size M, Polyurethane Coating
1
P.O.A.
RS PRO White Polyester Waterproof Work Gloves, Size M, Polyurethane Coating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGlove Size
M
Primary Glove Application
Waterproof
Glove Material
Polyester
Main Colour of Glove
White
Glove Coating
Polyurethane
Number of Gloves
1Pair
Country of Origin
China