RS PRO White PE Rectangular Cable Clip

Technical Document
Specifications
Brand
RS ProCable Clip/Clamp Style
Rectangular Cable Clip
Affixing Method
Nail
Material
PE
Colour
White
Length
9.9mm
Width
18 mm
Depth
12.9mm
Dimensions [L x W x D]
9.9 x 18 x 12.9mm
Country of Origin
Taiwan, Province Of China
Product details
Rectangular Cable - Clips
Moulded PVC cable clips to suit twin +ECC and triple +ECC surface wiring cables. Complete with hardened masonry nails.
EGP 930.29
EGP 930.29 1 Box of 100 (ex VAT)
1
EGP 930.29
EGP 930.29 1 Box of 100 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCable Clip/Clamp Style
Rectangular Cable Clip
Affixing Method
Nail
Material
PE
Colour
White
Length
9.9mm
Width
18 mm
Depth
12.9mm
Dimensions [L x W x D]
9.9 x 18 x 12.9mm
Country of Origin
Taiwan, Province Of China
Product details
Rectangular Cable - Clips
Moulded PVC cable clips to suit twin +ECC and triple +ECC surface wiring cables. Complete with hardened masonry nails.