RS PRO White Nylon Rod, 1m x 32mm Diameter

RS Stock No.: 514-805Brand: RS PRO
brand-logo
View all in Plastic Rods

Technical Document

Specifications

Brand

RS Pro

Colour

White

Length

1m

Material

Nylon

Form

Rod

Rod Diameter

32mm

Density

1.14g/cm³

Tensile Strength

60 (Wet) MPa, 80 (Dry) MPa

Maximum Operating Temperature

+170°C

Flammability Rating

UL HB

Elongation

150%

Hardness

170 Ball Indentation

Water Absorption

8.5%

Country of Origin

Germany

Product details

Natural & Cast Nylon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 6,046.74

EGP 6,046.74 Each (ex VAT)

RS PRO White Nylon Rod, 1m x 32mm Diameter

EGP 6,046.74

EGP 6,046.74 Each (ex VAT)

RS PRO White Nylon Rod, 1m x 32mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Colour

White

Length

1m

Material

Nylon

Form

Rod

Rod Diameter

32mm

Density

1.14g/cm³

Tensile Strength

60 (Wet) MPa, 80 (Dry) MPa

Maximum Operating Temperature

+170°C

Flammability Rating

UL HB

Elongation

150%

Hardness

170 Ball Indentation

Water Absorption

8.5%

Country of Origin

Germany

Product details

Natural & Cast Nylon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more