RS PRO White LED Indicator Lamp, 230V ac, E10 Base, 10mm Diameter, 410mcd

RS Stock No.: 210-181Brand: RS PRO
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

230V ac

Light Output Colour

White

Lamp Type

LED

Intensity

410mcd

Lamp Base

E10

Chip Type

Single Chip

Diameter

10mm

Length

25.25mm

Peak Wavelength

X=0.31 nm, Y=0.32nm

Current Rating

9mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

RS PRO E10 AC/DC LED indicators

From the great value brand RS PRO, comes a range of high-quality E10 ac/dc LED Indicators. These single chip LED indicator lamps have a reflector to maintain optimum brightness at low energy consumption with a long life service life. Fitted with an easy-to-install screw mounting, these RS Brand LED indicators are fully compatible with E10 mounting accessories.
RS Brand LED indicators combine high brightness with long life and low energy consumption.

Features and benefits:

  • Colour coded body

  • Varieties of MCD (millicandela) intensity offered in this range. This unit of measure impacts the brightness of the LEDs.

  • Variety of different light output colours offered in this range

  • Fantastic life expectancy of 100000 hours offered by these LEDs

Applications

LED indicator bulbs are used in a wide range of applications such as;

  • Phone voicemail systems

  • Automotive

  • Vending machine & kiosks

  • Industrial

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Stock information temporarily unavailable.

EGP 829.87

EGP 829.87 Each (ex VAT)

RS PRO White LED Indicator Lamp, 230V ac, E10 Base, 10mm Diameter, 410mcd

EGP 829.87

EGP 829.87 Each (ex VAT)

RS PRO White LED Indicator Lamp, 230V ac, E10 Base, 10mm Diameter, 410mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

230V ac

Light Output Colour

White

Lamp Type

LED

Intensity

410mcd

Lamp Base

E10

Chip Type

Single Chip

Diameter

10mm

Length

25.25mm

Peak Wavelength

X=0.31 nm, Y=0.32nm

Current Rating

9mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

RS PRO E10 AC/DC LED indicators

From the great value brand RS PRO, comes a range of high-quality E10 ac/dc LED Indicators. These single chip LED indicator lamps have a reflector to maintain optimum brightness at low energy consumption with a long life service life. Fitted with an easy-to-install screw mounting, these RS Brand LED indicators are fully compatible with E10 mounting accessories.
RS Brand LED indicators combine high brightness with long life and low energy consumption.

Features and benefits:

  • Colour coded body

  • Varieties of MCD (millicandela) intensity offered in this range. This unit of measure impacts the brightness of the LEDs.

  • Variety of different light output colours offered in this range

  • Fantastic life expectancy of 100000 hours offered by these LEDs

Applications

LED indicator bulbs are used in a wide range of applications such as;

  • Phone voicemail systems

  • Automotive

  • Vending machine & kiosks

  • Industrial

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.