RS PRO White Gloss Polymeric Vinyl Safety Labels, GHS Oxidising-Text 100 mm x 100mm

RS Stock No.: 181-2257Brand: RS PRODistrelec Article No.: 30417049
brand-logo
View all in Safety Labels

Technical Document

Specifications

Brand

RS Pro

Text Message

GHS Oxidising

Text Language

English

Height

100 mm

Material

Gloss Polymeric Vinyl

Colour

White

Quantity Per Package

4

Width

100mm

Hazard Type

General Hazard

Distrelec Product Id

30417049

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 2,562.81

EGP 2,562.81 Each (ex VAT)

RS PRO White Gloss Polymeric Vinyl Safety Labels, GHS Oxidising-Text 100 mm x 100mm

EGP 2,562.81

EGP 2,562.81 Each (ex VAT)

RS PRO White Gloss Polymeric Vinyl Safety Labels, GHS Oxidising-Text 100 mm x 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Text Message

GHS Oxidising

Text Language

English

Height

100 mm

Material

Gloss Polymeric Vinyl

Colour

White

Quantity Per Package

4

Width

100mm

Hazard Type

General Hazard

Distrelec Product Id

30417049

Country of Origin

United Kingdom