RS PRO White ABS Desktop Enclosure, Sloped Front, 127.37 x 178.14 x 73.56mm

RS Stock No.: 221-011Brand: RS PRO
brand-logo
View all in Desktop Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

127.4 mm

External Width

178.1 mm

External Height

73.6 mm

External Dimensions

127.37 x 178.14 x 73.56mm

Sloped Front

Yes

Colour

White

Special Features

Self-Adhesive Rubber Feet

Internal Mounting Type

Screw

Standards Met

UL 94 HB, ULE56070

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

RS PRO White ABS Desktop Enclosure, Sloped Front, 127.37 x 178.14 x 73.56mm

P.O.A.

RS PRO White ABS Desktop Enclosure, Sloped Front, 127.37 x 178.14 x 73.56mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

127.4 mm

External Width

178.1 mm

External Height

73.6 mm

External Dimensions

127.37 x 178.14 x 73.56mm

Sloped Front

Yes

Colour

White

Special Features

Self-Adhesive Rubber Feet

Internal Mounting Type

Screw

Standards Met

UL 94 HB, ULE56070

Country of Origin

United States