RS PRO White 22AWG Hook Up Wire, 22AWG, 7/0.25mm, 30m, PVC Insulation

RS Stock No.: 266-381Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

22AWG

Sheath Colour

White

American Wire Gauge

22AWG

Cable Shape

Stranded

Core Strands

7/0.25mm

Length

30m

Insulation material

PVC

Outer Diameter

1.65mm

Voltage Rating

300V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Wire Style

UL1007

Standards Met

RoHS

Cable Type

Flexible

Series

1007

Number of Strands

7

Size of Strands

0.25mm

Outer Sheath Material

PVC

Country of Origin

China

EGP 4,058.38

EGP 4,058.38 1 Reel of 30 Metres (ex VAT)

RS PRO White 22AWG Hook Up Wire, 22AWG, 7/0.25mm, 30m, PVC Insulation

EGP 4,058.38

EGP 4,058.38 1 Reel of 30 Metres (ex VAT)

RS PRO White 22AWG Hook Up Wire, 22AWG, 7/0.25mm, 30m, PVC Insulation

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

22AWG

Sheath Colour

White

American Wire Gauge

22AWG

Cable Shape

Stranded

Core Strands

7/0.25mm

Length

30m

Insulation material

PVC

Outer Diameter

1.65mm

Voltage Rating

300V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Wire Style

UL1007

Standards Met

RoHS

Cable Type

Flexible

Series

1007

Number of Strands

7

Size of Strands

0.25mm

Outer Sheath Material

PVC

Country of Origin

China