RS PRO White 1 mm² Tri-rated Cable, 18 AWG, 32/0.2 mm, PVC Insulation

RS Stock No.: 628-5033Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1 mm²

Sheath Colour

White

American Wire Gauge

18 AWG

Cable Shape

Single Core

Core Strands

32/0.2 mm

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

3mm

Maximum Operating Temperature

+105°C

Current Rating

17 A

Conductor Material

Annealed Copper

Tri-rated

Yes

Insulation Wall Thickness

0.8mm

Size of Strands

0.2 mm

Number of Strands

32

You may be interested in
8888 Tri-rated Cable
P.O.A.1 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO White 1 mm² Tri-rated Cable, 18 AWG, 32/0.2 mm, PVC Insulation

P.O.A.

RS PRO White 1 mm² Tri-rated Cable, 18 AWG, 32/0.2 mm, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
8888 Tri-rated Cable
P.O.A.1 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1 mm²

Sheath Colour

White

American Wire Gauge

18 AWG

Cable Shape

Single Core

Core Strands

32/0.2 mm

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

3mm

Maximum Operating Temperature

+105°C

Current Rating

17 A

Conductor Material

Annealed Copper

Tri-rated

Yes

Insulation Wall Thickness

0.8mm

Size of Strands

0.2 mm

Number of Strands

32

You may be interested in
8888 Tri-rated Cable
P.O.A.1 Reel of 100 Metres (ex VAT)