RS PRO White 0.75mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation

RS Stock No.: 201-0577Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.75mm²

Sheath Colour

White

American Wire Gauge

18 AWG

Cable Shape

Single Core

Length

100m

European Harmonised Code

H05V-K

Insulation material

PVC

Voltage Rating

450/750 V

CPR Certification

Eca

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+70°C

Conductor Material

Stranded Bare Copper

Standards Met

IEC 60332-1

Cable Type

PVC Wire

Fire Behaviour

Flame Retardant

Series

H07VK

Shield Type

Unshielded

Number of Strands

1

Size of Strands

mm

Country of Origin

Italy

EGP 5,222.79

EGP 5,222.79 1 Reel of 100 Metres (ex VAT)

RS PRO White 0.75mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation

EGP 5,222.79

EGP 5,222.79 1 Reel of 100 Metres (ex VAT)

RS PRO White 0.75mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.75mm²

Sheath Colour

White

American Wire Gauge

18 AWG

Cable Shape

Single Core

Length

100m

European Harmonised Code

H05V-K

Insulation material

PVC

Voltage Rating

450/750 V

CPR Certification

Eca

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+70°C

Conductor Material

Stranded Bare Copper

Standards Met

IEC 60332-1

Cable Type

PVC Wire

Fire Behaviour

Flame Retardant

Series

H07VK

Shield Type

Unshielded

Number of Strands

1

Size of Strands

mm

Country of Origin

Italy