RS PRO Whip Antenna with SMA Connector
RS Stock No.: 227-2069Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAntenna Form Factor
Whip
Antenna Physical Form
Whip
Frequency Range
2.4 → 2.5 GHz
Connector Type
RP SMA
Connector Type
SMA
Gain
2dBi
Connector Gender
Male
Stock information temporarily unavailable.
EGP 389.86
EGP 389.86 Each (ex VAT)
RS PRO Whip Antenna with SMA Connector
1
EGP 389.86
EGP 389.86 Each (ex VAT)
RS PRO Whip Antenna with SMA Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAntenna Form Factor
Whip
Antenna Physical Form
Whip
Frequency Range
2.4 → 2.5 GHz
Connector Type
RP SMA
Connector Type
SMA
Gain
2dBi
Connector Gender
Male