RS PRO Wet Electronics Wipes, Pack of 20

RS Stock No.: 218-526Brand: RS PRO
brand-logo
View all in Wipes

Technical Document

Specifications

Brand

RS Pro

Wipe Type

Electronics Wipes

Application

MCR Head

Wet/Dry

Wet

Package Type

Pack

Number of Wipes per Pack

20

Colour

White

Repeat/Single Use

Repeat Use

Country of Origin

United Kingdom

Product details

RS PRO Magnetic Card Reader Head Cleaning Kit

70 ml pump spray cleaner and disposable cleaning cards kit, made to ISO specification for cleaning swipe-type magnetic card readers. These cards can be used to clean the magnetic swipe by saturating them with the cleaner and swiping them through the card reader, card machine or device. The cards are double sided ensuring the entire reader is cleaned thoroughly. RS PRO MCR cleaning kits are available in packs of 20.

Features and Benefits:

• Disposable
• Spray bottle for easy saturation
• ISO specification
• Ease of use credit card size for swiping
• Preserves accurate card reading

Ideal application for ATM's, credit card readers, chip and pin, vending machines, time/security card readers, hotel doors and many other applications where cards are used via swiping.

Why is it important to clean a card reader?

Card readers feature a mag stripe for reading the magnetic stripe on a card, reader heads can collect debris, dust and dirt, which will prevent it from reading cards accurately. This can cost a business valuable time causing details to be entered manually, regular cleaning of a card reader can ensure optimal functionality.

You may be interested in
MCR. CLEANING CARD
P.O.A.Each (ex VAT)
AF Wet Electronics Wipes, Pack of 20
EGP 4,018.441 Box of 20 (ex VAT)
Stock information temporarily unavailable.

EGP 2,656.60

EGP 132.83 Each (In a Pack of 20) (ex VAT)

RS PRO Wet Electronics Wipes, Pack of 20

EGP 2,656.60

EGP 132.83 Each (In a Pack of 20) (ex VAT)

RS PRO Wet Electronics Wipes, Pack of 20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
MCR. CLEANING CARD
P.O.A.Each (ex VAT)
AF Wet Electronics Wipes, Pack of 20
EGP 4,018.441 Box of 20 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Wipe Type

Electronics Wipes

Application

MCR Head

Wet/Dry

Wet

Package Type

Pack

Number of Wipes per Pack

20

Colour

White

Repeat/Single Use

Repeat Use

Country of Origin

United Kingdom

Product details

RS PRO Magnetic Card Reader Head Cleaning Kit

70 ml pump spray cleaner and disposable cleaning cards kit, made to ISO specification for cleaning swipe-type magnetic card readers. These cards can be used to clean the magnetic swipe by saturating them with the cleaner and swiping them through the card reader, card machine or device. The cards are double sided ensuring the entire reader is cleaned thoroughly. RS PRO MCR cleaning kits are available in packs of 20.

Features and Benefits:

• Disposable
• Spray bottle for easy saturation
• ISO specification
• Ease of use credit card size for swiping
• Preserves accurate card reading

Ideal application for ATM's, credit card readers, chip and pin, vending machines, time/security card readers, hotel doors and many other applications where cards are used via swiping.

Why is it important to clean a card reader?

Card readers feature a mag stripe for reading the magnetic stripe on a card, reader heads can collect debris, dust and dirt, which will prevent it from reading cards accurately. This can cost a business valuable time causing details to be entered manually, regular cleaning of a card reader can ensure optimal functionality.

You may be interested in
MCR. CLEANING CARD
P.O.A.Each (ex VAT)
AF Wet Electronics Wipes, Pack of 20
EGP 4,018.441 Box of 20 (ex VAT)