RS PRO Wedge Indicator Light, Clear, 12 → 15 V, 1 A, 100h
RS Stock No.: 106-486Brand: RS PRO

Technical Document
Specifications
Brand
RS ProVoltage Rating
12 → 15 V
Lamp Base
Wedge
Current Rating
1 A
Diameter
15.7mm
Lamp Size
T5
Length
37.85 mm
Lens Colour
Clear
Luminosity
150 lm
Life Hours
100h
Country of Origin
Korea, Republic Of
Product details
T-5 (16mm) wedge
P.O.A.
Each (In a Pack of 10) (ex VAT)
RS PRO Wedge Indicator Light, Clear, 12 → 15 V, 1 A, 100h
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
RS PRO Wedge Indicator Light, Clear, 12 → 15 V, 1 A, 100h
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProVoltage Rating
12 → 15 V
Lamp Base
Wedge
Current Rating
1 A
Diameter
15.7mm
Lamp Size
T5
Length
37.85 mm
Lens Colour
Clear
Luminosity
150 lm
Life Hours
100h
Country of Origin
Korea, Republic Of
Product details