RS PRO Waterproof Plastic Equipment case, 420 x 500 x 175mm

RS Stock No.: 293-192Brand: RS PRO
brand-logo
View all in Transit Cases

Technical Document

Specifications

Brand

RS Pro

Material

PP

Internal Height

319mm

Internal Width

459mm

Internal Depth

160mm

Internal Dimensions

319 x 459 x 160mm

External Height

420mm

External Width

500mm

External Depth

175mm

External Dimensions

420 x 500 x 175mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

No

Colour

Grey

Material Type

Plastic

Dividers

Yes

Lockable

No

Country of Origin

Germany

Product details

RS Pro Moulded Heavy Cases

RS Pro moulded heavy cases offer a unique injection moulded look with clean lines and stylish features. The HEAVY case increases its durability with a double wall construction, double action latches and a constant pin hinge for applications that require extra strength.

Features and Benefits

• Robust knee-lever seals prevent your case opening inopportunely
• Rubber handle offer good grip with comfortable handling assured
• The feet fitted to the cases allow you to stack them safely
• Injection moulded from polypropylene
• Foam inserts
• Grey in colour

Why buy these cases?

• Heavy injection-moulded case, which combines all the benefits of the three manufacturing processes of injection-moulding, blow-moulding and deep-drawing.
• Double walls give stability and the best protection for the contents.
• Robust, harmonious design and ribbed sides give an attractive and fresh look.

Application Information

RS Pro Heavy case offers a fusion of high-level functionality and modern design. These cases protect sensitive equipment such as Electronics, Tools and Audio Video equipment.

Stock information temporarily unavailable.

EGP 12,738.92

EGP 12,738.92 Each (ex VAT)

RS PRO Waterproof Plastic Equipment case, 420 x 500 x 175mm

EGP 12,738.92

EGP 12,738.92 Each (ex VAT)

RS PRO Waterproof Plastic Equipment case, 420 x 500 x 175mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

PP

Internal Height

319mm

Internal Width

459mm

Internal Depth

160mm

Internal Dimensions

319 x 459 x 160mm

External Height

420mm

External Width

500mm

External Depth

175mm

External Dimensions

420 x 500 x 175mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

No

Colour

Grey

Material Type

Plastic

Dividers

Yes

Lockable

No

Country of Origin

Germany

Product details

RS Pro Moulded Heavy Cases

RS Pro moulded heavy cases offer a unique injection moulded look with clean lines and stylish features. The HEAVY case increases its durability with a double wall construction, double action latches and a constant pin hinge for applications that require extra strength.

Features and Benefits

• Robust knee-lever seals prevent your case opening inopportunely
• Rubber handle offer good grip with comfortable handling assured
• The feet fitted to the cases allow you to stack them safely
• Injection moulded from polypropylene
• Foam inserts
• Grey in colour

Why buy these cases?

• Heavy injection-moulded case, which combines all the benefits of the three manufacturing processes of injection-moulding, blow-moulding and deep-drawing.
• Double walls give stability and the best protection for the contents.
• Robust, harmonious design and ribbed sides give an attractive and fresh look.

Application Information

RS Pro Heavy case offers a fusion of high-level functionality and modern design. These cases protect sensitive equipment such as Electronics, Tools and Audio Video equipment.