RS PRO Waterproof Metal Equipment case, 250 x 580 x 585mm

Technical Document
Specifications
Brand
RS ProMaterial
Aluminium
Internal Height
220mm
Internal Width
550mm
Internal Depth
550mm
Internal Dimensions
220 x 550 x 550mm
External Height
250mm
External Width
580mm
External Depth
585mm
External Dimensions
250 x 580 x 585mm
Foam
No
Watertight or Waterproof
Yes
Wheels
No
Colour
Aluminium
Material Type
Metal
Dividers
No
Lockable
Yes
Finish
Anodised
Weight
5.6kg
Country of Origin
China
Product details
RS Pro Showerproof Aluminium Transit Cases
Our Professional range of universal aluminium transit cases are strong and lightweight.
The high-quality containers feature cast aluminium stacking locators on each lid corner making the range simple to stack and inter-stack.
Also the ribbed body adds strength and the rubber seal in the lid makes this range of cases shower proof.
An ideal choice for transportation and storage of valuable or delicate items.
Features and Benefits:
Available in a range of different sizes
Strong and lightweight
Rust free aluminium body with stainless steel hinges
Durable and practical in use
Tough plastic protected comfort grip handles
Lid retaining straps
Toggle catches with wire seal and padlock facility
EGP 25,177.46
EGP 25,177.46 Each (ex VAT)
1
EGP 25,177.46
EGP 25,177.46 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Aluminium
Internal Height
220mm
Internal Width
550mm
Internal Depth
550mm
Internal Dimensions
220 x 550 x 550mm
External Height
250mm
External Width
580mm
External Depth
585mm
External Dimensions
250 x 580 x 585mm
Foam
No
Watertight or Waterproof
Yes
Wheels
No
Colour
Aluminium
Material Type
Metal
Dividers
No
Lockable
Yes
Finish
Anodised
Weight
5.6kg
Country of Origin
China
Product details
RS Pro Showerproof Aluminium Transit Cases
Our Professional range of universal aluminium transit cases are strong and lightweight.
The high-quality containers feature cast aluminium stacking locators on each lid corner making the range simple to stack and inter-stack.
Also the ribbed body adds strength and the rubber seal in the lid makes this range of cases shower proof.
An ideal choice for transportation and storage of valuable or delicate items.
Features and Benefits:
Available in a range of different sizes
Strong and lightweight
Rust free aluminium body with stainless steel hinges
Durable and practical in use
Tough plastic protected comfort grip handles
Lid retaining straps
Toggle catches with wire seal and padlock facility