RS PRO Waste Bag 330mm x 750mm

RS Stock No.: 125-2404Brand: RS PRO
brand-logo
View all in Clean Room Office Supplies

Technical Document

Specifications

Brand

RS Pro

Type

Waste Bag

Quantity Included

10

Width

330mm

Depth

530mm

Height

750mm

Dissipative

No

Conductive

No

Anti-Static

Yes

Cleanroom

No

Complies with EN 61340-5-1

Yes

Country of Origin

France

Stock information temporarily unavailable.

EGP 831.79

EGP 831.79 1 Bag of 10 (ex VAT)

RS PRO Waste Bag 330mm x 750mm

EGP 831.79

EGP 831.79 1 Bag of 10 (ex VAT)

RS PRO Waste Bag 330mm x 750mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Waste Bag

Quantity Included

10

Width

330mm

Depth

530mm

Height

750mm

Dissipative

No

Conductive

No

Anti-Static

Yes

Cleanroom

No

Complies with EN 61340-5-1

Yes

Country of Origin

France