RS PRO Voltmeter DC, 68mm x 68mm, 1 % Moving Coil
RS Stock No.: 186-2496Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCurrent Type
DC
Moving Element
Moving Coil
Cutout Height
68mm
Cutout Width
68mm
Depth
54 (<4 A) mm, 67 (5 → 60 A) mm, 67 (60 → 100 A) mm
Meter Accuracy
1 %
Minimum Temperature
-10°C
Maximum Temperature
+65°C
Country of Origin
India
EGP 2,515.34
EGP 2,515.34 Each (ex VAT)
RS PRO Voltmeter DC, 68mm x 68mm, 1 % Moving Coil
1
EGP 2,515.34
EGP 2,515.34 Each (ex VAT)
RS PRO Voltmeter DC, 68mm x 68mm, 1 % Moving Coil
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCurrent Type
DC
Moving Element
Moving Coil
Cutout Height
68mm
Cutout Width
68mm
Depth
54 (<4 A) mm, 67 (5 → 60 A) mm, 67 (60 → 100 A) mm
Meter Accuracy
1 %
Minimum Temperature
-10°C
Maximum Temperature
+65°C
Country of Origin
India