RS PRO Voltage Monitoring Relay, Single Phase, 1NO, 120 → 300V ac, DIN Rail Mount

Technical Document
Specifications
Brand
RS ProMonitoring Application
Voltage
Electrical Phase
Single
Voltage Sensing Range
120 → 300V ac
Contact Configuration
1NO
Voltage Sensitivity
Overvoltage
Mounting Type
DIN Rail Mount
Time Delay
0.1 → 600s
Dimensions
52.9 x 67.5 x 90.3mm
Operating Temperature Range
-20 to 55°C
Height
90.3mm
Minimum Operating Temperature
-20°C
Length
52.9mm
Minimum Voltage Sensed
120V
Maximum Operating Temperature
55°C
Width
67.5mm
Standards Met
CE
Special Features
Built-In Current Transformer, Built-In Contactor
Maximum Voltage Sensed
300V
Country of Origin
Turkey
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMonitoring Application
Voltage
Electrical Phase
Single
Voltage Sensing Range
120 → 300V ac
Contact Configuration
1NO
Voltage Sensitivity
Overvoltage
Mounting Type
DIN Rail Mount
Time Delay
0.1 → 600s
Dimensions
52.9 x 67.5 x 90.3mm
Operating Temperature Range
-20 to 55°C
Height
90.3mm
Minimum Operating Temperature
-20°C
Length
52.9mm
Minimum Voltage Sensed
120V
Maximum Operating Temperature
55°C
Width
67.5mm
Standards Met
CE
Special Features
Built-In Current Transformer, Built-In Contactor
Maximum Voltage Sensed
300V
Country of Origin
Turkey