RS PRO Vinyl Polyester Green, White First Aid Sign, H297mm W297mm

RS Stock No.: 146-457Brand: RS PRO
brand-logo
View all in First Aid Signs

Technical Document

Specifications

Brand

RS Pro

Sign Description

First Aid

Text Message

"Your First Aiders Are", " Your Nearest First Aid Box Is Situated"

Text Message

Your First Aiders Are, Your Nearest First Aid Box Is Situated

Self-Adhesive

Yes

Material

Polyester

Material

Vinyl Polyester

Width

297mm

Text Language

English

Sign Text/Symbol

Symbol and Text

Colour

Green/White

Colour

Green, White

Height

297 mm

Height

297mm

Sign or Label

Sign

Standards Met

BS 5499, ISO 7010

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 790.23

EGP 790.23 Each (ex VAT)

RS PRO Vinyl Polyester Green, White First Aid Sign, H297mm W297mm

EGP 790.23

EGP 790.23 Each (ex VAT)

RS PRO Vinyl Polyester Green, White First Aid Sign, H297mm W297mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sign Description

First Aid

Text Message

"Your First Aiders Are", " Your Nearest First Aid Box Is Situated"

Text Message

Your First Aiders Are, Your Nearest First Aid Box Is Situated

Self-Adhesive

Yes

Material

Polyester

Material

Vinyl Polyester

Width

297mm

Text Language

English

Sign Text/Symbol

Symbol and Text

Colour

Green/White

Colour

Green, White

Height

297 mm

Height

297mm

Sign or Label

Sign

Standards Met

BS 5499, ISO 7010

Country of Origin

United Kingdom