Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO USB Digital Microscope, 5M pixels, 10 → 300 Magnification

RS Stock No.: 196-4077Brand: RS PRODistrelec Article No.: 30394963
brand-logo
View all in Microscopes

Technical Document

Specifications

Brand

RS Pro

Magnification Power

10 → 300

Frame rate

30fps

Resolution

5M pixels

Illuminated

Yes

Illumination Type

LED

Interface Type

USB

Battery Operated

Yes

Battery Type

Rechargeable Li-ion

Dimensions

130 x 112 x 28mm

Length

130mm

Plug Type

Global

Distrelec Product Id

30394963

Country of Origin

China

Stock information temporarily unavailable.

EGP 22,924.94

EGP 22,924.94 Each (ex VAT)

RS PRO USB Digital Microscope, 5M pixels, 10 → 300 Magnification

EGP 22,924.94

EGP 22,924.94 Each (ex VAT)

RS PRO USB Digital Microscope, 5M pixels, 10 → 300 Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Magnification Power

10 → 300

Frame rate

30fps

Resolution

5M pixels

Illuminated

Yes

Illumination Type

LED

Interface Type

USB

Battery Operated

Yes

Battery Type

Rechargeable Li-ion

Dimensions

130 x 112 x 28mm

Length

130mm

Plug Type

Global

Distrelec Product Id

30394963

Country of Origin

China