RS PRO USB C to HDMI Adapter, 1 Supported Display(s) - 4096 x 2160 Maximum Resolution

RS Stock No.: 144-7982Brand: RS PRO
brand-logo
View all in USB Video Adapters

Technical Document

Specifications

Brand

RS Pro

Video Connection Type

HDMI

USB Connection Type

USB C

Number of Displays Supported

1

Maximum Resolution

4096 x 2160

Country of Origin

China

Product details

RS Pro USB-C to 4K UHD HDMI Adapter

The RS Pro USB-C to 4K UHD HDMI Adapter is designed for connecting PCs with built-in USB-C connector to HDMI devices. Allowing you to mirror signals or extend your screen, with this plug and play with no need to reboot your computer. The USB Type-C alternate mode enables DisplayPort capabilities over the new, slim, reversible USB Type-C connector. Simply connect the HDMI monitor to PC via the adapter and you are able to use either mirror mode or extended mode.

Features and Benefits

• USB-C Input
• Video output, HDMI female connector, support up to 4096x2160@60Hz resolution
• Backwards compatible with HD/Legacy monitors
• Access to 4K Ultra HD displays for legacy PCs
• Support Extend and Mirror mode
• Bus-powered

USB Video Adapter

You may be interested in

EGP 2,714.24

EGP 2,714.24 Each (ex VAT)

RS PRO USB C to HDMI Adapter, 1 Supported Display(s) - 4096 x 2160 Maximum Resolution

EGP 2,714.24

EGP 2,714.24 Each (ex VAT)

RS PRO USB C to HDMI Adapter, 1 Supported Display(s) - 4096 x 2160 Maximum Resolution

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Video Connection Type

HDMI

USB Connection Type

USB C

Number of Displays Supported

1

Maximum Resolution

4096 x 2160

Country of Origin

China

Product details

RS Pro USB-C to 4K UHD HDMI Adapter

The RS Pro USB-C to 4K UHD HDMI Adapter is designed for connecting PCs with built-in USB-C connector to HDMI devices. Allowing you to mirror signals or extend your screen, with this plug and play with no need to reboot your computer. The USB Type-C alternate mode enables DisplayPort capabilities over the new, slim, reversible USB Type-C connector. Simply connect the HDMI monitor to PC via the adapter and you are able to use either mirror mode or extended mode.

Features and Benefits

• USB-C Input
• Video output, HDMI female connector, support up to 4096x2160@60Hz resolution
• Backwards compatible with HD/Legacy monitors
• Access to 4K Ultra HD displays for legacy PCs
• Support Extend and Mirror mode
• Bus-powered

USB Video Adapter

You may be interested in