RS PRO USB 3.1, Male USB C to Male Micro USB B, 2m
RS Stock No.: 895-0502Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
2m
Connector 1
USB C
Connector 2
Micro USB B
USB Cable Type
USB Cable
USB Version
USB 3.1
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Standards Met
RoHS Compliant, UL 2725
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO USB 3.1, Male USB C to Male Micro USB B, 2m
1
P.O.A.
RS PRO USB 3.1, Male USB C to Male Micro USB B, 2m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
2m
Connector 1
USB C
Connector 2
Micro USB B
USB Cable Type
USB Cable
USB Version
USB 3.1
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Standards Met
RoHS Compliant, UL 2725
Country of Origin
China