Technical Document
Specifications
Brand
RS ProLength
150mm
Connector 1
USB C
Connector 2
USB A
USB Cable Type
USB Cable
USB Version
USB 3.1
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Standards Met
CE, REACH
Connector A
USB C
Connector B
USB A
Distrelec Product Id
30402791
Connector B Gender
Female
Country of Origin
China
EGP 625.91
EGP 625.91 Each (ex VAT)
1
EGP 625.91
EGP 625.91 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
150mm
Connector 1
USB C
Connector 2
USB A
USB Cable Type
USB Cable
USB Version
USB 3.1
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Standards Met
CE, REACH
Connector A
USB C
Connector B
USB A
Distrelec Product Id
30402791
Connector B Gender
Female
Country of Origin
China