RS PRO USB 2.0, Male USB A to Male Micro USB B, 500mm

RS Stock No.: 266-8457Brand: RS PRO
brand-logo
View all in USB Cables

Technical Document

Specifications

Brand

RS Pro

Length

500mm

Connector 1

USB A

Connector 2

Micro USB B

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

White

Country of Origin

China

Stock information temporarily unavailable.

EGP 1,054.82

EGP 1,054.82 1 Box of 5 (ex VAT)

RS PRO USB 2.0, Male USB A to Male Micro USB B, 500mm

EGP 1,054.82

EGP 1,054.82 1 Box of 5 (ex VAT)

RS PRO USB 2.0, Male USB A to Male Micro USB B, 500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

500mm

Connector 1

USB A

Connector 2

Micro USB B

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

White

Country of Origin

China