Technical Document
Specifications
Brand
RS ProLength
3m
Connector 1
USB A
Connector 2
Micro USB B
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
White
Standards Met
CE, REACH
Connector B Gender
Male
Connector B
Micro USB B
Connector A
USB A
Distrelec Product Id
30418259
Country of Origin
China
EGP 479.64
EGP 479.64 Each (ex VAT)
1
EGP 479.64
EGP 479.64 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
3m
Connector 1
USB A
Connector 2
Micro USB B
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
White
Standards Met
CE, REACH
Connector B Gender
Male
Connector B
Micro USB B
Connector A
USB A
Distrelec Product Id
30418259
Country of Origin
China