RS PRO USB 2.0, Male USB A to Male Micro USB B, 150mm

RS Stock No.: 252-7123Brand: RS PRODistrelec Article No.: 30419139
brand-logo
View all in USB Cables

Technical Document

Specifications

Brand

RS Pro

Length

150mm

Connector 1

USB A

Connector 2

Micro USB B

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Mounting Type

Plug-In

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

EGP 2,034.50

EGP 203.45 Each (In a Pack of 10) (ex VAT)

RS PRO USB 2.0, Male USB A to Male Micro USB B, 150mm

EGP 2,034.50

EGP 203.45 Each (In a Pack of 10) (ex VAT)

RS PRO USB 2.0, Male USB A to Male Micro USB B, 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

150mm

Connector 1

USB A

Connector 2

Micro USB B

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Mounting Type

Plug-In

Country of Origin

China

You may be interested in